357-021-441-168

Heilind Number:EDA357-021-441-168
Manufacturer:EDAC
Manufacturer Number:357-021-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-441-168

Detailed Description

Introducing our 357-021-441-168 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a sophisticated black hue, this connector offers seamless integration with your circuit boards. Crafted from UL 94V-0 rated Thermoplastic Polyester, it guarantees high performance and safety in any environment. With a single row configuration and 21 positions, it provides ample connectivity options for your devices. The Copper Alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection. Explore our full range of connectors to find the perfect fit for your project.