357-021-441-178

Heilind Number:EDA357-021-441-178
Manufacturer:EDAC
Manufacturer Number:357-021-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-441-178

Detailed Description

Introducing our 357-021-441-178 Card Edge Connector, a vital component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector in sleek black boasts a robust amperage rating of 5A, making it ideal for high-performance applications. Its housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. Featuring a single row design with 21 positions, this connector guarantees efficient signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it allows for easy installation on PCBs. Its straight mount orientation simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in the 357-021-441-178 for unparalleled quality and performance in your PCB connections.