357-021-445-101

Heilind Number:EDA357-021-445-101
Manufacturer:EDAC
Manufacturer Number:357-021-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-445-101

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-021-445-101). Sleek and reliable in black, this connector boasts a high amperage of 5A, perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and durability. With a single row design and 21 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it's easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our Card Edge Connector for top-notch performance in your PCB setup.