357-021-445-103

Heilind Number:EDA357-021-445-103
Manufacturer:EDAC
Manufacturer Number:357-021-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-445-103

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-021-445-103). Designed for optimal efficiency, this black connector features a single row housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .156 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, while the 21 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation. Elevate your project with this essential component from our extensive range of PCB connectors.