357-021-445-107

Heilind Number:EDA357-021-445-107
Manufacturer:EDAC
Manufacturer Number:357-021-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-445-107

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek black design that seamlessly blends into any PCB assembly. Engineered for reliability, this connector boasts a 5A amperage rating, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With a single row configuration and 21 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various environments. Trust in our Card Edge Connector to deliver superior performance and connectivity in your electronic projects.