357-021-445-108

Heilind Number:EDA357-021-445-108
Manufacturer:EDAC
Manufacturer Number:357-021-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-445-108

Detailed Description

Introducing our 357-021-445-108 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a sleek black design and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With a single row configuration and 21 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for industrial and commercial applications. Trust in the superior quality and performance of our Card Edge Connector to elevate your connectivity solutions.