357-021-445-112

Heilind Number:EDA357-021-445-112
Manufacturer:EDAC
Manufacturer Number:357-021-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-445-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the rigorous demands of modern electronics. With a sleek black finish and a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector combines durability and aesthetics seamlessly. Boasting a single row configuration with 21 positions, it offers ample connectivity for your PCB assembly needs. The contact material, crafted from Copper Alloy, ensures reliable conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications in various industries, including telecommunications, automotive, and consumer electronics. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your electronic devices with the ultimate in connectivity solutions.