357-021-445-158

Heilind Number:EDA357-021-445-158
Manufacturer:EDAC
Manufacturer Number:357-021-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-445-158

Detailed Description

Introducing our 357-021-445-158 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With a current rating of 5 A, it can handle power-hungry applications with ease. Featuring a single row design with 21 copper alloy contacts, each with a pitch of .156 inches, this connector offers seamless connectivity for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in the quality and functionality of this Card Edge Connector for seamless board-to-board connections in your projects.