357-021-445-168

Heilind Number:EDA357-021-445-168
Manufacturer:EDAC
Manufacturer Number:357-021-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-445-168

Detailed Description

Experience seamless connectivity with our Card Edge Connector, SKU 357-021-445-168. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers 21 positions for efficient board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and low-resistance conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its pitch of .156 inches and row spacing of .2 inches make for easy and secure installations. Trust in our product to deliver consistent power with an amperage of 5A, meeting your connectivity needs with precision. Elevate your PCB designs with this essential component from our comprehensive range of connectors.