357-021-445-178

Heilind Number:EDA357-021-445-178
Manufacturer:EDAC
Manufacturer Number:357-021-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-445-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Engineered for optimal power transmission, this connector boasts a 5A amperage capacity, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and reliability. With a single row configuration and 21 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material ensures low resistance and superior conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and precise installation. Its straight mount orientation enables convenient integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in our Card Edge Connector to deliver exceptional performance and connectivity in your electronic designs.