357-021-447-101

Heilind Number:EDA357-021-447-101
Manufacturer:EDAC
Manufacturer Number:357-021-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-447-101

Detailed Description

Introducing our 357-021-447-101 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With a single row configuration and 21 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees secure and efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for seamless integration into your PCB layout. Whether you're working on industrial machinery or consumer electronics, this connector is up to the task, with an operating temperature range of -40 to 105°C. Trust in the quality and performance of our Card Edge Connector to keep your devices running smoothly.