357-021-447-103

Heilind Number:EDA357-021-447-103
Manufacturer:EDAC
Manufacturer Number:357-021-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-447-103

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration into your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission at an amperage of 5 A. Its single row configuration with 21 copper alloy contacts guarantees efficient signal transfer, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. With a straight mount orientation, it provides easy installation and secure connection, meeting the demands of modern electronic applications. Trust in the quality and performance of our Card Edge Connector for all your board-to-board PCB connectivity needs.