357-021-447-104

Heilind Number:EDA357-021-447-104
Manufacturer:EDAC
Manufacturer Number:357-021-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-447-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. The sleek black design adds a touch of sophistication to your PCB layout. With a single row configuration, it offers easy installation and space-saving benefits. Each of the 21 positions features copper alloy contacts, providing excellent conductivity and durability. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in both industrial and commercial settings. Trust in our Card Edge Connector for efficient and dependable board-to-board connectivity solutions.