357-021-447-112

Heilind Number:EDA357-021-447-112
Manufacturer:EDAC
Manufacturer Number:357-021-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-447-112

Detailed Description

Introducing our 357-021-447-112 Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector boasts a high amperage rating of 5 A, making it suitable for demanding electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures both durability and safety. With a single row configuration and 21 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, this connector features a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile component essential for any electronics project. Explore our range of products and discover the perfect connectivity solution for your needs.