357-021-447-158

Heilind Number:EDA357-021-447-158
Manufacturer:EDAC
Manufacturer Number:357-021-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-447-158

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-021-447-158. Designed for seamless and reliable board-to-board connections, this black connector is a essential component for your electronic assemblies. With a durable housing material of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures superior conductivity and longevity. Featuring a single row with 21 positions and a pitch of .156 inches, it offers precise alignment and secure connectivity. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for your next project.