357-021-447-168

Heilind Number:EDA357-021-447-168
Manufacturer:EDAC
Manufacturer Number:357-021-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-447-168

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-021-447-168. Designed for seamless board-to-board PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a single row layout and 21 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees excellent conductivity and reliability. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in the 357-021-447-168 for efficient and secure PCB connectivity in your projects.