357-021-447-178

Heilind Number:EDA357-021-447-178
Manufacturer:EDAC
Manufacturer Number:357-021-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-447-178

Detailed Description

Introducing our 357-021-447-178 Card Edge Connector, a sleek and versatile solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With a single row configuration and 21 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity over time. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and stable connections are easily achieved. Whether straight mounted or angled, this connector accommodates varied installation needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments and applications. Trust in the 357-021-447-178 for efficient and reliable board-to-board connections in your projects.