357-021-453-102

Heilind Number:EDA357-021-453-102
Manufacturer:EDAC
Manufacturer Number:357-021-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-453-102

Detailed Description

Enhance your PCB connectivity with our 357-021-453-102 Card Edge Connector. Designed for seamless board-to-board connections, this sleek black connector features a single row layout with 21 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient mating. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Trust in our connector for efficient and dependable power delivery, with a maximum amperage rating of 5A. Elevate your electronic designs with this essential component.