357-021-453-103

Heilind Number:EDA357-021-453-103
Manufacturer:EDAC
Manufacturer Number:357-021-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-453-103

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design, it offers 21 positions with precise .156-inch pitch and .2-inch row spacing, making it ideal for compact electronic setups. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 5A. The right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for mission-critical applications. Trust in its quality and performance to keep your electronics running smoothly.