357-021-453-104

Heilind Number:EDA357-021-453-104
Manufacturer:EDAC
Manufacturer Number:357-021-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-453-104

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless and secure board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a UL 94V-0 Thermoplastic Polyester housing material that ensures optimal performance even in the most demanding environments. With a single row configuration and 21 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material guarantees reliable conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect solution for high-performance applications. Trust in its quality and efficiency to elevate the connectivity of your electronic systems.