357-021-453-108

Heilind Number:EDA357-021-453-108
Manufacturer:EDAC
Manufacturer Number:357-021-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-453-108

Detailed Description

Introducing our top-of-the-line Card Edge Connector, meticulously designed for seamless and reliable board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures optimal performance in any application. With a robust copper alloy contact material and a durable housing, it guarantees secure connectivity even in the most demanding environments. Featuring a single row design with 21 positions and a .156-inch pitch, it offers versatility and compatibility with a wide range of PCB layouts. The right angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures functionality in both extreme heat and cold. Trust in the superior quality and performance of this Card Edge Connector for all your connectivity needs.