357-021-453-112

Heilind Number:EDA357-021-453-112
Manufacturer:EDAC
Manufacturer Number:357-021-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-453-112

Detailed Description

Introducing our Black Card Edge Connector, the essential component for seamless PCB connectivity. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector guarantees exceptional durability and safety. Its copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation offers versatility in installation. With a pitch of .156 inches and 21 positions, it's perfect for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Trust in its high amperage rating of 5 A, making it suitable for power-intensive systems. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.