357-021-453-158

Heilind Number:EDA357-021-453-158
Manufacturer:EDAC
Manufacturer Number:357-021-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-453-158

Detailed Description

Introducing our durable and high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections. Crafted with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row design, it offers 21 positions for optimal connectivity. The contact material, Copper Alloy, ensures efficient signal transfer with a low amperage of 5 A. The right-angle mount orientation allows for easy installation, while the .156 inch pitch and .2 inch row spacing provide a secure fit. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for your PCB connectivity needs. Explore more of our cutting-edge products in the Connectors category.