357-021-453-178

Heilind Number:EDA357-021-453-178
Manufacturer:EDAC
Manufacturer Number:357-021-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-453-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environmental conditions. The copper alloy contact material guarantees optimal conductivity, while the 1-row design with 21 positions offers seamless integration on your PCB. With a pitch of .156 in and row spacing of .2 in, this connector facilitates efficient data transfer. Its right angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures dependable performance in any setting. Trust in our Card Edge Connector to deliver seamless connectivity for your electronic systems.