357-021-454-101

Heilind Number:EDA357-021-454-101
Manufacturer:EDAC
Manufacturer Number:357-021-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-454-101

Detailed Description

Elevate your PCB connectivity with our 357-021-454-101 Card Edge Connector. Designed for top-tier performance, this sleek black connector boasts a single row layout with 21 positions, ensuring seamless and efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. The right angle mount orientation offers versatility in placement, while its wide operating temperature range of -40 to 105°C ensures stability in various conditions. Trust in this connector for your high-speed data transmission needs, whether in industrial machinery, telecommunications equipment, or aerospace systems. Elevate your connectivity game with the best in class.