357-021-454-102

Heilind Number:EDA357-021-454-102
Manufacturer:EDAC
Manufacturer Number:357-021-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-454-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. This sleek and durable connector, in a sleek black finish, boasts a single row housing with 21 positions for efficient connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in the most demanding environments. Each contact is made of robust Copper Alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality. Trust in this essential component for your connectivity needs, part of our extensive range of high-quality PCB connectors.