357-021-454-103

Heilind Number:EDA357-021-454-103
Manufacturer:EDAC
Manufacturer Number:357-021-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-454-103

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row layout and a pitch of .156 inches, it offers easy installation and optimal space utilization on your PCB. The 21 copper alloy contact positions guarantee secure and efficient data transmission, while the right-angle mount orientation enables flexible PCB layout design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Trust in its superior quality and performance to elevate the connectivity of your electronic devices.