357-021-454-107

Heilind Number:EDA357-021-454-107
Manufacturer:EDAC
Manufacturer Number:357-021-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-454-107

Detailed Description

Enhance connectivity for your electronic devices with our Card Edge Connector, model 357-021-454-107. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and fire safety compliance. With a single row layout and 21 copper alloy contact positions, it provides seamless integration on your PCB board. The .156 inch pitch and .2 inch row spacing offer optimal signal transmission, while the right angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in our high-quality product to meet your connectivity needs with efficiency and reliability.