357-021-454-108

Heilind Number:EDA357-021-454-108
Manufacturer:EDAC
Manufacturer Number:357-021-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-454-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. Crafted with precision and durability in mind, this essential component boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration and 21 gold-plated Copper Alloy contacts, it guarantees efficient power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer optimal signal integrity, while the Right Angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project requiring secure and efficient PCB connectivity. Upgrade your setup with the best in class Card Edge Connector and experience unparalleled reliability and performance.