357-021-454-112

Heilind Number:EDA357-021-454-112
Manufacturer:EDAC
Manufacturer Number:357-021-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-454-112

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout, it offers easy installation and efficient use of space on your board. The 21 positions, each equipped with copper alloy contacts, provide secure and stable connections for your components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its right angle mount orientation allows for flexible installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Trust in the quality and precision of our Card Edge Connector to enhance the performance of your electronic devices.