357-021-454-158

Heilind Number:EDA357-021-454-158
Manufacturer:EDAC
Manufacturer Number:357-021-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-454-158

Detailed Description

Introducing our 357-021-454-158 Card Edge Connector, a sleek and durable solution for seamless PCB connectivity. Designed in a striking Black hue, this connector not only offers a visually appealing finish but also boasts high performance with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliability and safety in operation. With a single row configuration and 21 positions, it provides ample connectivity options for your PCB needs. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its Right Angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Trust in our Card Edge Connector for robust and efficient board-to-board connections in your electronic applications.