357-021-454-178

Heilind Number:EDA357-021-454-178
Manufacturer:EDAC
Manufacturer Number:357-021-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-454-178

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board connectivity. This essential component boasts a sleek black design, crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance in any application. With a single row layout and 21 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, made from Copper Alloy, ensures optimal conductivity while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide variety of environments. Trust in its 5A amperage rating and precision-engineered construction to deliver consistent and secure connections, meeting the highest industry standards for quality and performance. Upgrade your PCB assembly with the 357-021-454-178 Card Edge Connector.