357-021-457-104

Heilind Number:EDA357-021-457-104
Manufacturer:EDAC
Manufacturer Number:357-021-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-457-104

Detailed Description

Introducing the 357-021-457-104 Card Edge Connector, a cutting-edge solution designed for seamless board-to-board connectivity. With its sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector not only looks sharp but also meets the highest safety standards. Featuring a single row configuration with 21 positions, it offers ample connectivity options for your PCB projects. The contact material, made of durable Copper Alloy, ensures reliable performance even in demanding environments. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in the 357-021-457-104 for efficient and secure connections in your electronic designs.