357-021-457-108

Heilind Number:EDA357-021-457-108
Manufacturer:EDAC
Manufacturer Number:357-021-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-457-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-021-457-108). Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With a single row layout and 21 positions, it offers seamless connectivity for your electronic components. The contact material, copper alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Its right angle mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our Card Edge Connector to deliver superior performance and longevity to your electronic systems.