357-021-457-112

Heilind Number:EDA357-021-457-112
Manufacturer:EDAC
Manufacturer Number:357-021-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-457-112

Detailed Description

Introducing the 357-021-457-112 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in any application. With a single row design, 21 positions, and a pitch of .156 inches, it offers seamless board-to-board connectivity with precise alignment. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industries and environments. Trust in the 357-021-457-112 for efficient and secure PCB connections every time.