357-021-457-158

Heilind Number:EDA357-021-457-158
Manufacturer:EDAC
Manufacturer Number:357-021-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-457-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector ( 357-021-457-158). Designed for optimal performance, this sleek black connector boasts a high amperage rating of 5 A, making it perfect for powering various electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation even in demanding environments. With a single row configuration and 21 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in all conditions. Elevate your PCB assembly with this essential component, available in the Board To Board PCB Connectors category of our product line.