357-021-457-178

Heilind Number:EDA357-021-457-178
Manufacturer:EDAC
Manufacturer Number:357-021-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-457-178

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for superior performance and reliability. With a sleek black finish, this connector not only enhances the aesthetic appeal of your electronic devices but also ensures seamless connectivity. Its 5 A amperage rating guarantees efficient power transmission, while the housing crafted from UL 94V-0 Thermoplastic Polyester offers durability and fire resistance. Featuring a single row design with 21 positions, it is perfect for a wide range of applications. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Designed for right-angle mounting, it allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.