357-021-458-101

Heilind Number:EDA357-021-458-101
Manufacturer:EDAC
Manufacturer Number:357-021-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-458-101

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black design and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With one row of 21 copper alloy contacts, each capable of carrying up to 5 A of current, this connector guarantees efficient power transmission. Its .156-inch pitch and .2-inch row spacing allow for easy and secure installation on PCBs. Designed for versatility, it offers right-angle mount orientation, perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide variety of electronic devices. Trust in its quality and performance to elevate your PCB connectivity needs.