357-021-458-102

Heilind Number:EDA357-021-458-102
Manufacturer:EDAC
Manufacturer Number:357-021-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-458-102

Detailed Description

Upgrade your electronic connections with our premium Card Edge Connector. Designed for maximum durability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in the most demanding environments. With a single row layout and 21 positions, it offers seamless connectivity for your PCBs. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Engineered for convenience, it can be easily mounted at a right angle. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust in our Card Edge Connector for efficient and secure board-to-board connections every time.