357-021-458-103

Heilind Number:EDA357-021-458-103
Manufacturer:EDAC
Manufacturer Number:357-021-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-458-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed to deliver seamless connectivity in electronic devices. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row configuration and 21 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Engineered for versatility, this connector boasts a right-angle mount orientation, making it ideal for space-constrained designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector to power your next project seamlessly.