357-021-458-104

Heilind Number:EDA357-021-458-104
Manufacturer:EDAC
Manufacturer Number:357-021-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-458-104

Detailed Description

Introducing our 357-021-458-104 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector is essential for high-performance electronic applications. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures a professional aesthetic but also guarantees robust protection. With a single row layout and 21 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, made from copper alloy, guarantees efficient power transmission with a low amperage of 5A. Featuring a right-angle mount orientation and a pitch of .156 inches, it's perfect for space-constrained designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for even the most demanding environments. Trust in the 357-021-458-104 for seamless and secure board-to-board connections in your next electronic project.