357-021-458-107

Heilind Number:EDA357-021-458-107
Manufacturer:EDAC
Manufacturer Number:357-021-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-458-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector ( 357-021-458-107). This sleek and durable connector, in a striking black color, is designed for optimal performance, with a high amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability in any application. Featuring a single row design with 21 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. With a right angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity with ease, shop now in our Connectors category.