357-021-458-108

Heilind Number:EDA357-021-458-108
Manufacturer:EDAC
Manufacturer Number:357-021-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-458-108

Detailed Description

Upgrade your PCB connections with our 357-021-458-108 Card Edge Connector. Designed for high-performance applications, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row layout and 21 positions, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Trust in this connector for optimal performance in your electronic systems.