357-021-458-112

Heilind Number:EDA357-021-458-112
Manufacturer:EDAC
Manufacturer Number:357-021-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-458-112

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. This essential component boasts a sleek black finish, adding a touch of sophistication to any assembly. Engineered for optimal performance, it is capable of handling up to 5 A of current, ensuring reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and flame resistance, meeting stringent safety standards. With 21 positions spaced at a pitch of .156 inches and a single row configuration, it offers versatile connectivity options. Crafted with precision, the contact material is made of Copper Alloy, ensuring excellent conductivity. Its right-angle mount orientation allows for space-efficient installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in this Card Edge Connector for seamless and secure PCB connections in your electronic designs.