357-021-458-158

Heilind Number:EDA357-021-458-158
Manufacturer:EDAC
Manufacturer Number:357-021-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-458-158

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that seamlessly integrates into any electronic setup. Engineered for optimal performance, it can handle an amperage of 5A with ease, making it ideal for high-power applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. With a single row configuration and 21 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Trust in this Card Edge Connector for seamless and efficient PCB connectivity in your electronic projects.