357-021-458-178

Heilind Number:EDA357-021-458-178
Manufacturer:EDAC
Manufacturer Number:357-021-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-458-178

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless integration. The 21 copper alloy contacts guarantee efficient power transfer, with a maximum amperage of 5A. Its right angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial applications. Trust in the quality and reliability of our Card Edge Connector for your connectivity needs.