357-021-459-101

Heilind Number:EDA357-021-459-101
Manufacturer:EDAC
Manufacturer Number:357-021-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-459-101

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-021-459-101, designed to meet the demanding connectivity needs of modern electronics. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks stylish but also ensures durability and safety. Its single row configuration, featuring 21 positions, offers seamless board-to-board connectivity with a contact material of robust Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise and efficient assembly, while the right-angle mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of applications, from consumer electronics to industrial machinery. Trust in the 357-021-459-101 to deliver exceptional performance and longevity in your connectivity solutions.