357-021-459-102

Heilind Number:EDA357-021-459-102
Manufacturer:EDAC
Manufacturer Number:357-021-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-459-102

Detailed Description

Introducing our 357-021-459-102 Card Edge Connector, the ideal solution for seamless board-to-board PCB connectivity. Crafted with precision and reliability in mind, this connector boasts a sleek black design that not only complements any electronic setup but also offers durability for long-lasting use. With a single row design and 21 positions, it provides ample connectivity options for your PCB projects. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and compliance with industry standards. Engineered with copper alloy contacts, it guarantees efficient signal transmission with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for right-angle mounting, this connector offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in the 357-021-459-102 for seamless and reliable PCB connectivity in your projects.