357-021-459-103

Heilind Number:EDA357-021-459-103
Manufacturer:EDAC
Manufacturer Number:357-021-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-459-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet stringent industry standards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe operation even in the most demanding environments. With a black color finish, it adds a sleek and professional touch to any PCB assembly. Featuring a single row design, it offers easy installation and space-saving benefits. The 21 positions, each with copper alloy contacts, guarantee seamless connectivity for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. The right-angle mount orientation further enhances versatility. Trust in this Card Edge Connector for exceptional performance and durability in all your connectivity needs.