357-021-459-107

Heilind Number:EDA357-021-459-107
Manufacturer:EDAC
Manufacturer Number:357-021-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-459-107

Detailed Description

Introducing our 357-021-459-107 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, providing both durability and safety in any application. With a single row configuration and a total of 21 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable and efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its .156-inch pitch and .2-inch row spacing offer convenient accessibility. Operating flawlessly even in extreme conditions, this connector has an impressive temperature range of -40 to 105°C. Trust in the 357-021-459-107 to deliver exceptional performance and connectivity in your PCB projects. Explore our full range of connectors in the Products category for all your electronic component needs.